text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C4701FCT00

MBA Series 0.4 W 4.7 kOhm ±1% ±50 ppm/K Professional Thin Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay MBA02040C4701FCT00 - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
Germany:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$98.00
USD
Quantity
Unit Price
5,000
$0.0196
15,000
$0.0191
20,000
$0.019
50,000
$0.0186
75,000+
$0.0182
Product Variant Information section