text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C3300FCT00

Res Thin Film 330 Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Medical A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay MBB02070C3300FCT00 - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.6W
Tolerance (%): ±50%
Temp Coefficient: ±1ppm/°C
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.50
USD
Quantity
Unit Price
5,000
$0.0229
10,000
$0.0225
20,000
$0.0222
25,000
$0.0221
75,000+
$0.0214
Product Variant Information section