text.skipToContent text.skipToNavigation

Manufacturer Part #

MBE04140C1273FC100

MBE Series 1 W 127 kOhm ±1 % ±50 ppm/K Professional Thin Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBE04140C1273FC100 - Technical Attributes
Attributes Table
Resistance: 127kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  11.9mm x D  4.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$165.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.162
3,000
$0.161
5,000
$0.16
10,000+
$0.156
Product Variant Information section