text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C2009FP500

MTC Series 20 Ohm 5 % 50 ppm/K 100 mW 75 V SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCT06030C2009FP500 - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$198.00
USD
Quantity
Unit Price
5,000
$0.0396
10,000
$0.039
15,000
$0.0386
20,000
$0.0383
25,000+
$0.0375
Product Variant Information section