text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C2439FP500

MCT0603 50 PPM 24.3 Ohms 1% Precision Thin Film Chip Resistors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCT06030C2439FP500 - Technical Attributes
Attributes Table
Resistance: 24.3Ω
Rated Power: 125mW
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$204.00
USD
Quantity
Unit Price
5,000
$0.0408
10,000
$0.0402
15,000
$0.0398
20,000
$0.0395
25,000+
$0.0386
Product Variant Information section