text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030Z0000ZP500

MCT Series 0603 0 Ω Jumper Surface Mount Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay MCT06030Z0000ZP500 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Rated Current: 1A
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
5,000
$0.071
10,000
$0.0698
15,000
$0.0691
20,000
$0.0686
25,000+
$0.0671
Product Variant Information section