text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT0603MD1002BP500

Thin Film Resistors - SMD .1W 10Kohms 0.1% 0603 25ppm Auto

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay MCT0603MD1002BP500 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$320.50
USD
Quantity
Unit Price
5,000
$0.0641
10,000
$0.063
15,000
$0.0624
20,000
$0.062
25,000+
$0.0606
Product Variant Information section