text.skipToContent text.skipToNavigation

Manufacturer Part #

MF0207FTE52-110R

MF0 Series 110 Ω 0.6 W ±1% ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
YAGEO MF0207FTE52-110R - Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Unit Price
5,000
$0.011
15,000
$0.0106
25,000
$0.0105
75,000
$0.0102
125,000+
$0.0098
Product Variant Information section