text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-12FRF52-237K

MFR Series 0.167 W 237 kOhms 1% 100 ppm Ø 1.9 x 3.4 mm Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MFR-12FRF52-237K - Technical Attributes
Attributes Table
Resistance: 237kΩ
Rated Power: 0.167W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.4mm x D  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$61.00
USD
Quantity
Unit Price
5,000
$0.0061
15,000
$0.0059
25,000
$0.0058
50,000
$0.0057
100,000+
$0.0055
Product Variant Information section