text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FRF52-1K

MFR Series 0.25 W 1 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2610
Product Specification Section
YAGEO MFR-25FRF52-1K - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.50
USD
Quantity
Unit Price
5,000
$0.0085
15,000
$0.0082
25,000
$0.0081
100,000
$0.0078
150,000+
$0.0076