text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C1008FB300

MMA Series 0204 1 Ohm 0.4 W ±1% ±50 ppm/K Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2336
Product Specification Section
Vishay MMA02040C1008FB300 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.30
USD
Quantity
Unit Price
3,000
$0.0401
6,000
$0.0395
12,000
$0.0388
15,000
$0.0386
45,000+
$0.0374