Manufacturer Part #
MMA02040C1009FB300
MMA 0204 Series 0204 0.25 W 10 Ohms 1 % 50 PPM Professional MELF Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MELF | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Vishay MMA02040C1009FB300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MMA02040C1009FB300 - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.6mm x D 1.4mm |
| Height - Max: | 1.4mm |
| No. of Terminations: | 2 |
| Package Style: | MELF |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0264
9,000
$0.0257
15,000
$0.0254
30,000
$0.025
60,000+
$0.0244
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MELF