Manufacturer Part #
MMA02040C2201FB300
MMA Series 0204 0.4 W 2.2 kOhm ±1 % ±50 ppm/K SMT Thin Film MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
Vishay MMA02040C2201FB300 - Technical Attributes
Attributes Table
| Resistance: | 2.2kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.6mm x D 1.4mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0249
9,000
$0.0243
15,000
$0.024
30,000
$0.0236
60,000+
$0.023
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel