text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C3304FB300

RES 3.3M OHM 1% 0.4W MELF 0204

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMA02040C3304FB300 - Technical Attributes
Attributes Table
Resistance: 3.3MΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$84.00
USD
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000+
$0.0259
Product Variant Information section