text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C4701FB300

MMA Series 0204 4.7 kOhm 0.4 W ±1% ±50 ppm/K Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay MMA02040C4701FB300 - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Unit Price
3,000
$0.0288
9,000
$0.0281
12,000
$0.0279
30,000
$0.0273
45,000+
$0.0267
Product Variant Information section