text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C4707FB300

MELF Resistors .25w .47ohms 1% 0204 MELF 200V 50ppm

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay MMA02040C4707FB300 - Technical Attributes
Attributes Table
Dimension: L  3.6mm x D  1.4mm
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
3,000
$0.094
6,000
$0.0923
9,000
$0.0914
12,000
$0.0907
15,000+
$0.0886
Product Variant Information section