text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C4751FB300

MMA Series 0204 4.75 kΩ ±1% 0.4 W ±50 ppm/°C Thin Film Resistor - MELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Vishay MMA02040C4751FB300 - Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
Height - Max: 1.4mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section