Manufacturer Part #
MMU01020C3302FB300
Res Thin Film 0805 33K Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Vishay MMU01020C3302FB300 - Technical Attributes
Attributes Table
| Resistance: | 33kΩ |
| Rated Power: | 0.2W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 2.2mm x D 1.1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0436
6,000
$0.0429
12,000
$0.0422
15,000
$0.0419
45,000+
$0.0406
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel