text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020C3909FB300

MMU Series 39 Ohm 0.3 W ±1 % ±50 ppm/K Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay MMU01020C3909FB300 - Technical Attributes
Attributes Table
Resistance: 39Ω
Rated Power: 0.3W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +150°C
Dimension: L  2.2mm x D  1.1mm
Height - Max: 1.1mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$158.10
USD
Quantity
Unit Price
3,000
$0.0527
6,000
$0.0517
9,000
$0.0512
12,000
$0.0508
15,000+
$0.0497
Product Variant Information section