text.skipToContent text.skipToNavigation

Manufacturer Part #

MPMT5002BT1

RES NET 25K OHM 2 RES SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MPMT5002BT1 - Technical Attributes
Attributes Table
Resistance: 25kΩ
Rated Power: 100mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$22,200.00
USD
Quantity
Unit Price
1,000+
$4.44
Product Variant Information section