text.skipToContent text.skipToNavigation

Manufacturer Part #

MR10FT25L0

MR Series 10 W 0.025 Ohm ± 1 % Axial Through Hole Metal Element Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Dimension: L  48.9mm x D  12.07mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$340.00
USD
Quantity
Web Price
250
$1.36
500
$1.12
750
$1.11
1,000
$1.10
1,250+
$1.09
Product Variant Information section