text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSM0402FR240TRQYF

0402 0.24 Ohm ±1% 0.063 W ±50ppm/°C Automotive Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCSM0402FR240TRQYF - Technical Attributes
Attributes Table
Resistance: 200mΩ
Rated Power: 0.0625W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Rated Current: 1.12A
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
10,000
$0.047
20,000
$0.0463
30,000
$0.0458
40,000+
$0.0452
Product Variant Information section