text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSS25CFR015TRNF

NCSS Series 2512 15 mOhm 1 W ±1 % ±75 ppm/°C SMT Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCSS25CFR015TRNF - Technical Attributes
Attributes Table
Resistance: 15mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$800.00
USD
Quantity
Unit Price
4,000
$0.20
8,000+
$0.197
Product Variant Information section