text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST06FR510FTRF

NCST Series 0603 510 mOhm 0.1 W ±1 % ±200 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST06FR510FTRF - Technical Attributes
Attributes Table
Resistance: 510mΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.50
USD
Quantity
Unit Price
5,000
$0.0229
10,000
$0.0225
20,000
$0.0222
25,000
$0.0221
75,000+
$0.0214
Product Variant Information section