text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST06FR600FTRF

NCST Series 0603 600 mOhm 0.1 W ±1 % ±200 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST06FR600FTRF - Technical Attributes
Attributes Table
Resistance: 0.6Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,390.00
USD
Quantity
Unit Price
10,000+
$0.139
Product Variant Information section