text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST10FR330JTRF

NCST Series 0805 330 mOhm 0.125 W ±1 % ±600 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST10FR330JTRF - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$363.00
USD
Quantity
Unit Price
5,000
$0.0726
10,000
$0.0713
15,000
$0.0707
20,000
$0.0702
25,000+
$0.0686
Product Variant Information section