text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST12FR010JTRF

NCST Series 1206 10 mOhm 0.25 W ±1 % ±600 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST12FR010JTRF - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,150.00
USD
Quantity
Unit Price
5,000+
$0.23
Product Variant Information section