text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST12JR068GTRF

NCST Series 1206 68 mOhm 0.25 W ±5 % ±300 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST12JR068GTRF - Technical Attributes
Attributes Table
Resistance: 0.68Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$403.00
USD
Quantity
Unit Price
5,000
$0.0806
10,000
$0.0793
15,000
$0.0785
20,000
$0.078
25,000+
$0.0763
Product Variant Information section