text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST50FR400ETRF

NCST Series 2010 400 mOhm 0.75 W ±1 % ±100 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST50FR400ETRF - Technical Attributes
Attributes Table
Resistance: 0.4Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$688.00
USD
Quantity
Unit Price
4,000
$0.172
8,000+
$0.169
Product Variant Information section