text.skipToContent text.skipToNavigation

Manufacturer Part #

NMO200SJ100TRF

NMO Series Ø4.5 x 11 mm 10 Ohm 2 W ±5 % ±200 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMO200SJ100TRF - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +200°C
Dimension: L  11mm x D  4.5mm
Height - Max: 33mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
Total
$87.60
USD
Quantity
Unit Price
2,000
$0.0219
6,000
$0.0214
10,000
$0.0211
40,000
$0.0205
60,000+
$0.02
Product Variant Information section