text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F1962TRF

NRC Series 0402 19.6 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC04F1962TRF - Technical Attributes
Attributes Table
Resistance: 19.6kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
20,000
$0.0014
50,000
$0.0014
200,000
$0.0013
300,000
$0.0013
750,000+
$0.0013
Product Variant Information section