text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F2212TRF

NRC Series 0402 22.1 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 22.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Pricing Section
Stock:
300,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
140,000
Factory Lead Time:
12 Weeks
Total
$23.00
USD
Quantity
Web Price
10,000
$0.0023
40,000
$0.0019
150,000
$0.0019
300,000
$0.0018
750,000+
$0.0018
Product Variant Information section