text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04J123TRF

Res Thick Film 0402 12K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC04J123TRF - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x H  0.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
20,000
$0.0013
50,000
$0.0013
200,000
$0.0012
400,000
$0.0012
1,000,000+
$0.0011
Product Variant Information section