text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06J563TRF

NRC Series 0603 56 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC06J563TRF - Technical Attributes
Attributes Table
Resistance: 56kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.50
USD
Quantity
Unit Price
10,000
$0.0018
25,000
$0.0017
100,000
$0.0017
250,000
$0.0016
625,000+
$0.0015
Product Variant Information section