text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06ZOTR20F

NRC Series 0603 0 Ohm 0.1W Jumper Surface Mount Thick FIlm Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC06ZOTR20F - Technical Attributes
Attributes Table
Resistance:
Rated Current: 1A
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
20,000
$0.0017
60,000
$0.0016
200,000
$0.0016
400,000
$0.0016
800,000+
$0.0015
Product Variant Information section