text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06ZOTRF

NRC Series 0603 0Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor

Product Specification Section
NIC Components NRC06ZOTRF - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 1A
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,345
USA:
3,345
On Order:
0
Factory Stock:Factory Stock:
10,130,000
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
20
$0.0661
100
$0.048
500
$0.0298
2,500+
$0.0116