text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC100F1502TRF

Res Thick Film 2512 15K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Plastic T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC100F1502TRF - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Case Size: 2512 (6432 Metric)
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.60
USD
Quantity
Unit Price
4,000
$0.0374
8,000
$0.0368
12,000
$0.0364
20,000
$0.036
40,000+
$0.035
Product Variant Information section