text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC100J241TRF

NRC Series 2512 240 Ohm 1 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC100J241TRF - Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
4,000
$0.033
8,000
$0.0325
16,000
$0.0319
20,000
$0.0318
60,000+
$0.0308
Product Variant Information section