text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC100J821TRF

NRC Series 2512 820 Ohm ±5% 1 W ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
NIC Components NRC100J821TRF - Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dimension: H  0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.20
USD
Quantity
Unit Price
4,000
$0.0273
12,000
$0.0266
16,000
$0.0265
40,000
$0.0259
60,000+
$0.0254
Product Variant Information section