text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC100ZOTRF

NRC Series 2512 0 Ohm 1 W Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
NIC Components NRC100ZOTRF - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 1W
Rated Current: 0.5A
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
USA:
128,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.60
USD
Quantity
Unit Price
4,000
$0.0314
8,000
$0.0309
16,000
$0.0304
20,000
$0.0303
60,000+
$0.0293
Product Variant Information section