text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC10F4752TRF

NRC Series 0805 47.5 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
NIC Components NRC10F4752TRF - Technical Attributes
Attributes Table
Resistance: 47.5kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Stock:Factory Stock:
120,000
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.00
USD
Quantity
Unit Price
10,000
$0.0032
25,000
$0.0031
100,000
$0.003
150,000
$0.0029
375,000+
$0.0028
Product Variant Information section