text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC12F2R67TRF

Res Thick Film 1206 2.67 Ohm 1% 1/4W 400ppm/C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
NIC Components NRC12F2R67TRF - Technical Attributes
Attributes Table
Resistance: 2.67Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
5,000
$0.0049
20,000
$0.0047
50,000
$0.0046
125,000
$0.0044
200,000+
$0.0042
Product Variant Information section