text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC12F8061TRF

NRC Series 1206 8.06 kOhm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC12F8061TRF - Technical Attributes
Attributes Table
Resistance: 8.06kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.55mm x H  0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
5,000
$0.0051
20,000
$0.0049
50,000
$0.0048
125,000
$0.0047
200,000+
$0.0045
Product Variant Information section