text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC50J470TRF

NRC Series 2010 47 Ohm 0.75 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC50J470TRF - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
4,000
$0.0261
12,000
$0.0255
16,000
$0.0253
40,000
$0.0248
60,000+
$0.0243
Product Variant Information section