text.skipToContent text.skipToNavigation

Manufacturer Part #

NS02C1R000FE70

NS Series 2.5 W 1 Ohm ±1 % ±50 ppm/°C Axial Lead Precision Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NS02C1R000FE70 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 2.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  12.7mm x D  5.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,070.00
USD
Quantity
Unit Price
1,000+
$7.07
Product Variant Information section