text.skipToContent text.skipToNavigation

Manufacturer Part #

NS02CR1000FE12

NS Series 2.5 W 0.1 Ohm ±1% Non-Inductive Style Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NS02CR1000FE12 - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 2.5W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  12.7mm x D  5.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,433.00
USD
Quantity
Unit Price
100+
$14.33
Product Variant Information section