Manufacturer Part #
NTR04B1002CTRF
NTR Series 0402 10 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
NIC Components NTR04B1002CTRF - Product Specification
NIC Components NTR04B1002CTRF - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.35mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 50V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
90,000
USA:
90,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0478
20,000
$0.047
30,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel