text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR04D6491NTRF

NTR Series 0402 6.49 kOhm 0.063 W ±0.5 % ±15 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTR04D6491NTRF - Technical Attributes
Attributes Table
Resistance: 6.49kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±15ppm/°C
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 265V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
10,000+
$0.119
Product Variant Information section