text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR04F9312CTRF

NTR Series 0402 93.1 kOhm 0.063 W ±1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTR04F9312CTRF - Technical Attributes
Attributes Table
Resistance: 93.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 265V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
10,000
$0.0174
20,000
$0.0171
30,000
$0.017
50,000
$0.0168
100,000+
$0.0164
Product Variant Information section