text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR06B1472CTRF

NTR Series 0603 14.7 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTR06B1472CTRF - Technical Attributes
Attributes Table
Resistance: 14.7kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.50
USD
Quantity
Unit Price
5,000
$0.0417
10,000
$0.041
15,000
$0.0406
20,000
$0.0403
25,000+
$0.0394
Product Variant Information section